Phoenix Contact 5.0mm Pitch 6 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on Termination
- RS Stock No.:
- 802-0358
- Mfr. Part No.:
- 0707141
- Brand:
- Phoenix Contact
Available to back order for despatch 10/06/2024
Added
Price Each (In a Pack of 50)
£3.579
(exc. VAT)
£4.295
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | £3.579 | £178.95 |
*price indicative |
- RS Stock No.:
- 802-0358
- Mfr. Part No.:
- 0707141
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Pluggable Terminal Block
Professional range of Phoenix Contact pluggable terminal blocks. Available in different pitch sizes and a variation of contacts.
Various different contacts.
5 or 5.08 mm pitch available
Wall mountable
Termination Method: Solder Lug
5 or 5.08 mm pitch available
Wall mountable
Termination Method: Solder Lug
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 6 |
Pitch | 5.0mm |
Series | DFK-MSTB 2.5/ 6-G |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 12.0A |
Voltage Rating | 320.0 V |
Contact Material | Tin |
- RS Stock No.:
- 802-0358
- Mfr. Part No.:
- 0707141
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 5mm Pitch 2 Way Pluggable Terminal Block Panel...
- Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.0mm Pitch 6 Way Pluggable Terminal Block Through...
- Phoenix Contact 5.0mm Pitch 16 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.0mm Pitch 6 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5mm Pitch 3 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block Panel...