- RS Stock No.:
- 790-0881
- Brand:
- RS PRO
Available to back order for despatch 10/09/2024
Added
Price Each (In a Pack of 5)
£0.632
(exc. VAT)
£0.758
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 1870 | £0.632 | £3.16 |
1875 - 6245 | £0.572 | £2.86 |
6250 - 12495 | £0.536 | £2.68 |
12500 - 24995 | £0.47 | £2.35 |
25000 + | £0.414 | £2.07 |
*price indicative |
- RS Stock No.:
- 790-0881
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 3.81mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 300.0 V |
Related links
- RS PRO 3.81mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 6 Way Pluggable Terminal Block Panel Mount,...
- RS PRO 3.81mm Pitch 2 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 5 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 3.81mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- RS PRO 3.81mm Pitch 6 Way Right Angle Pluggable Terminal Block...