Weidmüller OMNIMATE SC Series Right Angle Through Hole PCB Header, 6 Contact(s), 3.81mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 739-4080
- Mfr. Part No.:
- SCDN 3.81/06/90G 3.2SN BK BX - 1040810000
- Brand:
- Weidmüller
Discontinued product
- RS Stock No.:
- 739-4080
- Mfr. Part No.:
- SCDN 3.81/06/90G 3.2SN BK BX - 1040810000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SCDN Dual Row Compact Headers - 90° 3.2mm Pin Length
These Weidmuller SCDN series of Compact Double-level, 90°, Through Hole Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Series | OMNIMATE SC |
Pitch | 3.81mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |
- RS Stock No.:
- 739-4080
- Mfr. Part No.:
- SCDN 3.81/06/90G 3.2SN BK BX - 1040810000
- Brand:
- Weidmüller