Weidmüller 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 739-3769
- Mfr. Part No.:
- 1793130000
- Brand:
- Weidmüller
15 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.128
(exc. VAT)
£1.354
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £1.128 | £5.64 |
125 - 370 | £1.06 | £5.30 |
375 - 995 | £0.832 | £4.16 |
1000 - 1995 | £0.732 | £3.66 |
2000 + | £0.678 | £3.39 |
*price indicative |
- RS Stock No.:
- 739-3769
- Mfr. Part No.:
- 1793130000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SC Headers - 90° 3.2mm Pin Length
These Weidmuller SC series of 90°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |
Contact Material | Copper Alloy |
- RS Stock No.:
- 739-3769
- Mfr. Part No.:
- 1793130000
- Brand:
- Weidmüller
Related links
- Phoenix Contact 3.81mm Pitch 2 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 2 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 8 Way Right Angle Pluggable Terminal Block...