Weidmüller 5.08mm Pitch 5 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 733-0705
- Mfr. Part No.:
- 1155610000
- Brand:
- Weidmüller
Available to back order for despatch 08/08/2024
Added
Price Each (In a Pack of 5)
£1.626
(exc. VAT)
£1.951
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £1.626 | £8.13 |
125 - 370 | £1.228 | £6.14 |
375 - 995 | £1.088 | £5.44 |
1000 - 1995 | £0.876 | £4.38 |
2000 + | £0.832 | £4.16 |
*price indicative |
- RS Stock No.:
- 733-0705
- Mfr. Part No.:
- 1155610000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Closed Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
Note
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.0A |
Voltage Rating | 400.0 V |
Contact Material | Copper Alloy |
- RS Stock No.:
- 733-0705
- Mfr. Part No.:
- 1155610000
- Brand:
- Weidmüller