- RS Stock No.:
- 731-3000
- Mfr. Part No.:
- 826141-1
- Brand:
- TE Connectivity
166 In stock - FREE next working day delivery available
Added
Price Each
£12.22
(exc. VAT)
£14.66
(inc. VAT)
Units | Per unit |
1 - 19 | £12.22 |
20 - 74 | £11.11 |
75 - 299 | £10.00 |
300 - 599 | £8.62 |
600 + | £8.05 |
- RS Stock No.:
- 731-3000
- Mfr. Part No.:
- 826141-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Junior Timer Header Connectors
Junior Timer plug style header connectors preloaded with tab contacts
TE Connectivity Junior Timer Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 2 |
Mounting Type | Through Hole |
Series | Timer |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
- RS Stock No.:
- 731-3000
- Mfr. Part No.:
- 826141-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity, Timer Automotive Connector Plug 6 Way
- TE Connectivity, Timer Automotive Connector Plug 15 Way
- TE Connectivity, Timer Automotive Connector Plug 2 Way
- TE Connectivity, Timer Automotive Connector Plug 4 Way
- TE Connectivity, Timer Automotive Connector Plug 9 Way
- TE Connectivity Crimp Termination
- TE Connectivity, MCP Automotive Connector Socket 25 Way
- TE Connectivity, Timer Automotive Connector Plug 21 Way