Harting SEK 18 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 693-5640
- Mfr. Part No.:
- 09185066903
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 693-5640
- Mfr. Part No.:
- 09185066903
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins
A range of Harting SEK Headers with Right Angled pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.
Performance level 2
PCB hole Ø 1± 0.1 mm
PCB hole Ø 1± 0.1 mm
Standards
IEC 60 603-13
Approvals
UL
Specifications
Attribute | Value |
---|---|
Series | SEK 18 |
Pitch | 2.54mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 1A |
- RS Stock No.:
- 693-5640
- Mfr. Part No.:
- 09185066903
- Brand:
- HARTING