TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header, 4 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 683-2285
- Mfr. Part No.:
- 292207-4
- Brand:
- TE Connectivity
90 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.768
(exc. VAT)
£0.922
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £0.768 | £7.68 |
*price indicative |
- RS Stock No.:
- 683-2285
- Mfr. Part No.:
- 292207-4
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity AMP Mini CT 1.5 mm PCB Headers
AMP Mini CT miniature PCB headers with a compact design and 1.5 mm pitch. These AMP Mini CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP Mini CT headers have a kinked design enabling secure self-retention to the PCB. Versions of these AMP Mini CT headers also feature PCB location bosses which enable accurate alignment of the header onto the PCB. These headers are available with vertical or right angle mounting configurations
Features and Benefits
Compact design
Polarization and mating retention features
Kinked solder legs for secure self-retention to PCB
Versions available with PCB locating bosses for accurate alignment on PCB
Polarization and mating retention features
Kinked solder legs for secure self-retention to PCB
Versions available with PCB locating bosses for accurate alignment on PCB
Applications
These AMP Mini CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio, Air Conditioning, routed power and signals, LED lighting controls, LED illumination and indoor and outdoor lighting
Note
Part numbers X-292207-X have mounting bosses
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Series | AMP Mini CT |
Pitch | 1.5mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |