HARWIN Archer M50 Series Straight Surface Mount PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 681-0765
- Mfr. Part No.:
- M50-4901045
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 681-0765
- Mfr. Part No.:
- M50-4901045
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Shrouded Socket and Pin Headers
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers
1.27mm Harwin M50 Series
Specifications
Attribute | Value |
---|---|
Series | Archer M50 |
Pitch | 1.27mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 1.0A |