Amphenol Communications Solutions BergStik Series Straight Surface Mount Pin Header, 36 Contact(s), 2.54mm Pitch, 1
- RS Stock No.:
- 673-7376
- Mfr. Part No.:
- 95293-101-36LF
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 673-7376
- Mfr. Part No.:
- 95293-101-36LF
- Brand:
- Amphenol Communications Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Unshrouded Header - Single Row,SMT
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.
Specifications
Attribute | Value |
---|---|
Series | BergStik |
Pitch | 2.54mm |
Number of Contacts | 36 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 3.0A |
Mating Pin Length | 5.84mm |
Voltage Rating | 1.5 kV |
- RS Stock No.:
- 673-7376
- Mfr. Part No.:
- 95293-101-36LF
- Brand:
- Amphenol Communications Solutions