MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Molex, C-Grid III, 90131, 80 Way, 2 Row, Straight Pin Header

RS Stock No.:
670-3528
Mfr. Part No.:
90131-0800
Brand:
Molex
Molex
Group 63D
View all PCB Headers
Available to back order for despatch when stock is available
Add to Basket
Units

Added

Price Each (In a Pack of 5)

£2.40

(exc. VAT)

£2.88

(inc. VAT)

UnitsPer unitPer Pack*
5 +£2.40£12.00
*price indicative
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Stelvio Kontek, 473, 80 Way, 2 Row, Straight Pin Header
RS Stock No.
423-2879

Price Each (In a Pack of 5)

£4.172

(exc. VAT)

£5.006

(inc. VAT)

RS Stock No.:
670-3528
Mfr. Part No.:
90131-0800
Brand:
Molex

Legislation and Compliance


Product Details

Molex C-Grid III 2.54 mm PCB Pin Headers - 90120, 90121, 90122 and 90131 Series



Features and Benefits



Product Application Information




Specifications

AttributeValue
SeriesC-Grid III
Pitch2.54mm
Number of Contacts80
Number of Rows2
Body OrientationStraight
Shrouded/UnshroudedUnshrouded
Mounting TypeThrough Hole
Connector SystemWire to Board
Termination MethodSolder
Contact MaterialBrass
Contact PlatingGold
Current Rating3.0A
Available to back order for despatch when stock is available
Add to Basket
Units

Added

Price Each (In a Pack of 5)

£2.40

(exc. VAT)

£2.88

(inc. VAT)

UnitsPer unitPer Pack*
5 +£2.40£12.00
*price indicative
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Stelvio Kontek, 473, 80 Way, 2 Row, Straight Pin Header
RS Stock No.
423-2879

Price Each (In a Pack of 5)

£4.172

(exc. VAT)

£5.006

(inc. VAT)