Phoenix Contact 7.62mm Pitch 12 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 648-8096
- Mfr. Part No.:
- 1804894
- Brand:
- Phoenix Contact
38 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£14.93
(exc. VAT)
£17.92
(inc. VAT)
Units | Per unit |
1 - 14 | £14.93 |
15 - 49 | £14.53 |
50 - 99 | £13.56 |
100 - 249 | £12.88 |
250 + | £12.26 |
- RS Stock No.:
- 648-8096
- Mfr. Part No.:
- 1804894
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON PC & PCV 4 7.62mm PCB Terminal Block Headers
Approvals
UL, CUL, CSA
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 12 |
Pitch | 7.62mm |
Series | PC 4/12-G-7.62 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 20.0A |
Voltage Rating | 400.0 V |
- RS Stock No.:
- 648-8096
- Mfr. Part No.:
- 1804894
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact 7.62mm Pitch 12 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 11 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 9 Way Pluggable Terminal Block Solder...
- Phoenix Contact 7.62mm Pitch 4 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 12 Way Pluggable Terminal Block Screw...
- Phoenix Contact 7.62mm Pitch 3 Way Pluggable Terminal Block...
- Phoenix Contact 7.62mm Pitch 4 Way Pluggable Terminal Block Solder...