Hirose A1 Series Right Angle Through Hole Pin Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 646-4573
- Mfr. Part No.:
- A1-30PA-2.54DS(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 646-4573
- Mfr. Part No.:
- A1-30PA-2.54DS(71)
- Brand:
- Hirose
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Hirose A1 and A2 Series 2.54 mm PCB Pin Header Connectors
A1 and A2 series 2.54 mm PCB pin header connectors with a high density PCB space saving design. These A1 and A2 series PCB pin headers are available in a single row configuration (A2 series) or double row configuration (A1 series). Straight and right angle options are also available. These A1 and A2 series PCB pin headers mate with the A1 and A2 series 2.54 mm crimp connector housings.
Hirose A1 and A2 Series 2.54mm Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | A1 |
Pitch | 2.54mm |
Number of Contacts | 30 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.0A |
Voltage Rating | 200.0 V |
- RS Stock No.:
- 646-4573
- Mfr. Part No.:
- A1-30PA-2.54DS(71)
- Brand:
- Hirose