Hirose A1 Series Right Angle Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 646-4523
- Mfr. Part No.:
- A1-16PA-2.54DS(71)
- Brand:
- Hirose
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£1.853
(exc. VAT)
£2.224
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £1.853 | £18.53 |
50 + | £1.623 | £16.23 |
*price indicative |
- RS Stock No.:
- 646-4523
- Mfr. Part No.:
- A1-16PA-2.54DS(71)
- Brand:
- Hirose
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Hirose A1 and A2 Series 2.54 mm PCB Pin Header Connectors
A1 and A2 series 2.54 mm PCB pin header connectors with a high density PCB space saving design. These A1 and A2 series PCB pin headers are available in a single row configuration (A2 series) or double row configuration (A1 series). Straight and right angle options are also available. These A1 and A2 series PCB pin headers mate with the A1 and A2 series 2.54 mm crimp connector housings.
Hirose A1 and A2 Series 2.54mm Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | A1 |
Pitch | 2.54mm |
Number of Contacts | 16 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 3.0A |
Voltage Rating | 200.0 V |
- RS Stock No.:
- 646-4523
- Mfr. Part No.:
- A1-16PA-2.54DS(71)
- Brand:
- Hirose
Related links
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54mm...
- Hirose HIF3C Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54mm...
- Hirose HIF3FB Series Right Angle Through Hole PCB Header 2.54mm...
- Hirose HIF3H Series Right Angle Through Hole PCB Header 2.54mm...
- Hirose A3 Series Straight Surface Mount Pin Header 2.0mm Pitch Unshrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Hirose A1 Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded