TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 509-3035
- Mfr. Part No.:
- 826469-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 509-3035
- Mfr. Part No.:
- 826469-5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
2.54mm TE Connectivity AMPMODU Mod II High Temperature Shrouded Headers
2.54mm pitch AMPMODU Mod II shrouded headers with black UL 94V-0 polyester-GF high temperature housings with a temperature range of -55 to + 105°C making them compatible with SMT solder processes. These 2.54mm AMPMODU Mod II high temperature header connectors feature detent latching and polarization for secure and accurate mating and have round pin style gold plated contacts. Vertical PCB mounting versions have board stand-offs.
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Specifications
Attribute | Value |
---|---|
Series | AMPMODU MOD II |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Current Rating | 3A |
- RS Stock No.:
- 509-3035
- Mfr. Part No.:
- 826469-5
- Brand:
- TE Connectivity