- RS Stock No.:
- 507-9685
- Mfr. Part No.:
- LSF-SMT 3.50/02/180 3.5SN BK TU -1825640000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 507-9685
- Mfr. Part No.:
- LSF-SMT 3.50/02/180 3.5SN BK TU -1825640000
- Brand:
- Weidmuller
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Weidmüller 3.5mm Pitch LSF-SMT
Push-In terminal suitable for solid or flexible cables with wire end ferrules
Wire is easily removed again by simply depressing the button
0.13mm² - 1.5mm² clamping range
Hole diameter 1.1+0.1mm
Rated (nominal) current 10A (CSA)
Rated voltage 300V (CSA)
UL94V-0 rating
Wire is easily removed again by simply depressing the button
0.13mm² - 1.5mm² clamping range
Hole diameter 1.1+0.1mm
Rated (nominal) current 10A (CSA)
Rated voltage 300V (CSA)
UL94V-0 rating
Specifications
Attribute | Value |
---|---|
Series | LSF-SMT 3.5 |
Pitch | 3.5mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 17.5A |
Voltage Rating | 320 V |
- RS Stock No.:
- 507-9685
- Mfr. Part No.:
- LSF-SMT 3.50/02/180 3.5SN BK TU -1825640000
- Brand:
- Weidmuller
RoHS Status: Not Applicable