Phoenix Contact 10.16mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 493-2787
- Mfr. Part No.:
- 1913730
- Brand:
- Phoenix Contact
15 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£10.34
(exc. VAT)
£12.41
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | £10.34 | £51.70 |
75 - 245 | £9.40 | £47.00 |
250 - 495 | £7.992 | £39.96 |
500 - 995 | £7.61 | £38.05 |
1000 + | £7.144 | £35.72 |
*price indicative |
- RS Stock No.:
- 493-2787
- Mfr. Part No.:
- 1913730
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Phoenix Contact 10.16mm COMBICON PC 6-16 & PCV 6-16 PCB Terminal Block Headers
10.16mm pitch COMBICON PC 6-16 series right angle and PCV 6-16 vertical through hole mount shrouded PCB terminal block headers. These 10.16mm COMBICON PC 6-16 PCB terminal block headers have a 76 A current carrying capacity when used with PC 16 plug-in connectors and are also suitable for 600 V UL when used in combination with PC 16 screw and spring-cage plugs. When used with PC 6 plug-in connectors these COMBICON PC 6-16 series terminal block headers have a 41A current capacity. PCB to PCB connections can be made by mating with IPC 16 headers.
Stock numbers with part number prefixed by 1913 and 1922 have a threaded flange
Stock number 803-3020 is for underboard mounting.
Stock numbers with part number prefixed by 1913 and 1922 have a threaded flange
Stock number 803-3020 is for underboard mounting.
Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 10.16mm |
Series | COMBICON PC |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 5.0A |
Voltage Rating | 600.0 V |
- RS Stock No.:
- 493-2787
- Mfr. Part No.:
- 1913730
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact COMBICON PC Series PCB Header 10.16mm Pitch, Shrouded
- Phoenix Contact 10.16mm Pitch 4 Way Right Angle Pluggable Terminal...
- Phoenix Contact 10.16mm Pitch 4 Way Pluggable Terminal Block...
- Phoenix Contact 10.16mm Pitch 2 Way Right Angle Pluggable Terminal...
- Phoenix Contact 10.16mm Pitch 8 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 3 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 4 Way Right Angle Pluggable Terminal...
- Phoenix Contact 7.62mm Pitch 12 Way Right Angle Pluggable Terminal...