Amphenol Communications Solutions Metral Series Right Angle Through Hole Backplane Connector, 120 Contact(s), 2.0mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
182-2836
Mfr. Part No.:
HM1F53FDP000H6PLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Metral

Pitch

2.0mm

Number of Contacts

120

Number of Rows

5

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Press Fit

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.5A

Tail Pin Length

2.9mm

Voltage Rating

1.0 kV

COO (Country of Origin):
IN
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals

Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle, Straight, Press-Fit.