Amphenol ICC Metral Series Straight Through Hole Backplane Connector, 21 Contact(s), 2.0mm Pitch, 4 Row(s), Shrouded
- RS Stock No.:
- 182-2141
- Mfr. Part No.:
- 85922-320LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2141
- Mfr. Part No.:
- 85922-320LF
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Dual beam contact design for receptacles
Locating pegs option available
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Dual beam contact design for receptacles
Locating pegs option available
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
4 Row,24 Posn Signal Receptacle, Straight, Solder-to-Board, Selective Loaded
Specifications
Attribute | Value |
---|---|
Series | Metral |
Pitch | 2.0mm |
Number of Contacts | 21 |
Number of Rows | 4 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 1.5A |
Series Number | 85922 |
Tail Pin Length | 3.5mm |