Wurth Elektronik WR-MPC3 Series Straight Surface Mount Header, 4 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 177-0071
- Mfr. Part No.:
- 662304135922
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 177-0071
- Mfr. Part No.:
- 662304135922
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth Elektronik PCB Header
The Wurth Elektronik PCB WR-MPC3 series surface mount vertical header has 4-way contacts. It has a voltage rating of 250VAC and a current rating of 5A. The header has tin-plated copper alloy contacts. This PCB Header is used in portable and handheld equipment.
Features and Benefits
High reliability
Operating temperature ranges between -40°C and 105°C
Pitch size is 3mm
Shrouded header
Single row
Termination method is solder
Operating temperature ranges between -40°C and 105°C
Pitch size is 3mm
Shrouded header
Single row
Termination method is solder
Specifications
Attribute | Value |
---|---|
Series | WR-MPC3 |
Pitch | 3.0mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Series Number | 6623 |
Current Rating | 5.0A |
Tail Pin Length | 2.26mm |
Voltage Rating | 250.0 V |