Hirose HIF3MAW Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 176-7301
- Mfr. Part No.:
- HIF3MAW-26PA-2.54DS(63)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 176-7301
- Mfr. Part No.:
- HIF3MAW-26PA-2.54DS(63)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose PCB Header
The Hirose PCB HIF3MAW series through-hole mount straight PCB header has 26-way contacts. It has a voltage rating of 200VAC, 500VDC and a current rating of 1A. The PCB header has gold plated brass contacts. A wide lock on the pin PCB header and the long depth of the socket clamp makes the push/pull action easier. The body and the protector of the socket can be detached, which makes cable assembly operation easier.
Features and Benefits
Dual row
Mis-insertion prevention mechanism
Operating temperature ranges between -55°C and 85°C
Pitch size is 2.54mm
Termination method is solder
Unshrouded header
Mis-insertion prevention mechanism
Operating temperature ranges between -55°C and 85°C
Pitch size is 2.54mm
Termination method is solder
Unshrouded header
Certifications
MIL compliant
UL certified
UL certified
Specifications
Attribute | Value |
---|---|
Series | HIF3MAW |
Pitch | 2.54mm |
Number of Contacts | 26 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 1.0A |
Tail Pin Length | 3.0mm |
Mating Pin Length | 6.0mm |
Voltage Rating | 200.0 V , 500.0 V dc, 650.0 V ac |