JST, PH PCB Header

  • RS Stock No. 175-4739
  • Mfr. Part No. S11B-PH-SM4-TB (LF)(SN)
  • Brand JST
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Series PH
Available to back order for despatch 07/10/2020, delivery within 5 working days
Price Each (On a Reel of 1000)
£ 0.502
(exc. VAT)
£ 0.602
(inc. VAT)
Units
Per unit
Per Reel*
1000 - 1000
£0.502
£502.00
2000 - 4000
£0.459
£459.00
5000 +
£0.423
£423.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The JST XA series through-hole type male connector ...
Description:
The JST XA series through-hole type male connector without a hook has 13-pin in one row with a 2mm pitch. It has a voltage rating of 100VAC/DC and a current rating of 2A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 800VAC/min. ...
B10B-PH-KL (LF)(SN) | JST, PH, B10B, 10 Way, ...
Description:
B10B-PH-KL (LF)(SN) | JST, PH, B10B, 10 Way, 1 Row, Straight PCB Header
B12B-PH-K-S (LF)(SN) | JST, PH, B12B, 12 Way, ...
Description:
B12B-PH-K-S (LF)(SN) | JST, PH, B12B, 12 Way, 1 Row, Straight PCB Header
B15B-PH-K-S (LF)(SN) | JST, PH, B15B, 15 Way, ...
Description:
B15B-PH-K-S (LF)(SN) | JST, PH, B15B, 15 Way, 1 Row, Straight PCB Header