- RS Stock No.:
- 172-2840
- Mfr. Part No.:
- 1838060000
- Brand:
- Weidmuller
- RS Stock No.:
- 172-2840
- Mfr. Part No.:
- 1838060000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Vertical Open Ends SMT Headers
These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).
Note
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
The PCB hole has a diameter of 1.3mm
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Screw clamp types accept wire up to 1.5mm²
Tension clamp and IDC (screwless) options enable fast assembly times
Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 19.0A |
Voltage Rating | 400.0 V |
Contact Material | Copper Alloy |
Related links
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmüller 5.08mm Pitch 10 Way Pluggable Terminal Block Through...
- Weidmuller 5.08mm Pitch 10 Way Pluggable Terminal Block Through...
- Weidmuller 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 5.08mm Pitch 10 Way Pluggable Terminal Block PCB Mount
- Weidmüller 5.08mm Pitch 10 Way Right Angle Pluggable Terminal...
- TE Connectivity 5.08mm Pitch 10 Way Pluggable Terminal Block...