Weidmüller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 172-2815
- Mfr. Part No.:
- 1973130000
- Brand:
- Weidmüller
Available to back order for despatch 05/08/2024
Added
Price Each (In a Box of 50)
£2.983
(exc. VAT)
£3.58
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £2.983 | £149.15 |
*price indicative |
- RS Stock No.:
- 172-2815
- Mfr. Part No.:
- 1973130000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SCD Dual Row Headers - 90° 3.2mm Pin Length
These Weidmuller SCD series of Double-level, 90°, Through Hole Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 2 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |
Contact Material | Copper Alloy |
- RS Stock No.:
- 172-2815
- Mfr. Part No.:
- 1973130000
- Brand:
- Weidmüller
Related links
- Phoenix Contact 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 6 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 10 Way Right Angle Pluggable Terminal...
- Weidmuller 3.81mm Pitch 4 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Weidmuller 3.81mm Pitch 10 Way Pluggable Terminal Block Through...
- Weidmuller 3.81mm Pitch 8 Way Right Angle Pluggable Terminal Block...