- RS Stock No.:
- 172-2628
- Mfr. Part No.:
- 1863010000
- Brand:
- Weidmüller
200 In stock - FREE next working day delivery available
Added
Price Each (In a Box of 50)
£1.323
(exc. VAT)
£1.588
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £1.323 | £66.15 |
*price indicative |
- RS Stock No.:
- 172-2628
- Mfr. Part No.:
- 1863010000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SC-SMT Headers - 180° 3.2mm Pin Length
These Weidmuller SC-SMT series of 180°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |
Contact Material | Copper Alloy |
- RS Stock No.:
- 172-2628
- Mfr. Part No.:
- 1863010000
- Brand:
- Weidmüller