Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1862490000
- RS Stock No.:
- 172-2615
- Mfr. Part No.:
- 1862490000
- Brand:
- Weidmüller
Subtotal (1 box of 50 units)*
£43.45
(exc. VAT)
£52.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £0.869 | £43.45 |
*price indicative
- RS Stock No.:
- 172-2615
- Mfr. Part No.:
- 1862490000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 320V | |
| Series | OMNIMATE SC | |
| Standards/Approvals | CSA, cURus | |
| Length | 3.2mm | |
| Depth | 9.2mm | |
| Width | 15.93mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 320V | ||
Series OMNIMATE SC | ||
Standards/Approvals CSA, cURus | ||
Length 3.2mm | ||
Depth 9.2mm | ||
Width 15.93mm | ||
- COO (Country of Origin):
- DE
SC-SMT Headers - 90° 3.2mm Pin Length
These Weidmuller SC-SMT series of 90°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering.
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch BCZ plug Socket Connectors see stock number 739-3857 for 180° and 739-3920 for 90° typical.
Related links
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793540000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793720000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793150000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863750000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863010000
