- RS Stock No.:
- 172-2613
- Mfr. Part No.:
- 1793540000
- Brand:
- Weidmüller
Available to back order for despatch 10/07/2024
Added
Price Each (In a Box of 50)
£1.16
(exc. VAT)
£1.39
(inc. VAT)
Units | Per unit | Per Box* |
50 + | £1.16 | £58.00 |
*price indicative |
- RS Stock No.:
- 172-2613
- Mfr. Part No.:
- 1793540000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SC Headers - 180° 3.2mm Pin Length
These Weidmuller SC series of 180°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |
Contact Material | Copper Alloy |
- RS Stock No.:
- 172-2613
- Mfr. Part No.:
- 1793540000
- Brand:
- Weidmüller