TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header, 8 Contact(s), 3.96mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 163-9449
- Mfr. Part No.:
- 280612-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9449
- Mfr. Part No.:
- 280612-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity AMPMODU Mod I 3.96 mm Shrouded PCB Headers
AMPMODU Mod I shrouded PCB headers with a 3.96mm centreline and shrouding on 2 sides for pin protection. The housings of these AMPMODU Mod I shrouded headers are made from UL 94V-1 rated flame retardant thermoplastic and feature polarization to prevent mismating. These 3.96mm AMPMODU Mod I shrouded headers are available with a vertical or right angle mounting orientation and in single or double row configurations
Features and Benefits
Shrouding for pin protection
Polarization to prevent mismating
Rugged design
Flame retardant UL 94V-1 thermoplastic housings
Polarization to prevent mismating
Rugged design
Flame retardant UL 94V-1 thermoplastic housings
Applications
These AMPMODU Mod I shrouded PCB headers are suitable for use in a wide range of applications. Applications include power supplies and industrial control and switchgear
TE Connectivity AMPMODU Mod I 3.96mm Interconnect System
The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.
Specifications
Attribute | Value |
---|---|
Series | AMPMODU MOD I |
Pitch | 3.96mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
- RS Stock No.:
- 163-9449
- Mfr. Part No.:
- 280612-2
- Brand:
- TE Connectivity