TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s),
- RS Stock No.:
- 163-9444
- Mfr. Part No.:
- 280381-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 163-9444
- Mfr. Part No.:
- 280381-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity AMPMODU Mod II 2.54 mm Shrouded PCB Headers
AMPMODU Mod II shrouded PCB headers with a 2.54mm centreline and shrouding on 3 sides. The housings of these AMPMODU Mod II shrouded headers are polarized to prevent mismating. A detent window in the housing allows a secure positive locking connection to be made with the mating receptacle connector. These 2.54mm AMPMODU Mod II shrouded headers are available with a vertical or right angle mounting orientation and in single or double row configurations
Features and Benefits
Shrouding for pin protection
Polarization to prevent mismating
Detent positive locking mechanism
Polarization to prevent mismating
Detent positive locking mechanism
Applications
These AMPMODU Mod II shrouded PCB headers are suitable for use in a wide range of applications. Applications include automotive controls, industrial and test equipment, computers, telecommunications, medical instruments, storage equipment and appliances
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Specifications
Attribute | Value |
---|---|
Series | AMPMODU MOD II |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 163-9444
- Mfr. Part No.:
- 280381-1
- Brand:
- TE Connectivity