TE Connectivity AMPMODU MTE Series Right Angle Surface Mount PCB Header, 3 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 161-5267
- Mfr. Part No.:
- 5-147324-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5267
- Mfr. Part No.:
- 5-147324-2
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
AMPMODU MTE IDC Polarized/Latching 2.54mm SMT Right Angle Headers
AMPMODU MTE SMT polarized/latching 2.54 mm pitch single row plug style headers with brass, gold duplex or tin plated pin contacts. These AMPMODU MTE SMT single row headers are made from 94V-0 rated black thermoplastic, have square posts with hold downs.
X-147278-X Plating B, Gold 0.38 μm (15 μinch) on contact area
X-147324-X Plating C, Tin on entire post
X-147323-X Plating A, Gold 0.76 μm (30 μinch) on contact area
X-1375583-X Plating A, Gold 0.76 μm (30 μinch) on contact area
X-147278-X Plating B, Gold 0.38 μm (15 μinch) on contact area
X-147324-X Plating C, Tin on entire post
X-147323-X Plating A, Gold 0.76 μm (30 μinch) on contact area
X-1375583-X Plating A, Gold 0.76 μm (30 μinch) on contact area
Part Number Key
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Specifications
Attribute | Value |
---|---|
Series | AMPMODU MTE |
Pitch | 2.54mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 3.0A |