Molex FCT Series DIN Connector Contact

  • RS Stock No. 183-7744
  • Mfr. Part No. 1731120790
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

FCT TERM HFREQ

Specifications
Attribute Value
For Use With FCT Connectors
Series FCT
100 In stock for FREE next working day delivery
Price Each (In a Box of 100)
£ 4.661
(exc. VAT)
£ 5.593
(inc. VAT)
Units
Per unit
Per Box*
100 - 400
£4.661
£466.10
500 +
£4.143
£414.30
*price indicative
Related Products
High current plug, PCB mount, for male M ...
Description:
High current plug, PCB mount, for male M series DIN 41612 connectors.
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and socket contacts in both solder bucket and 90° terminations rated ...
DIN 41612 / 41617 and module connectors for ...
Description:
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:. Power plug and socket contacts in both solder bucket and 90° terminations rated ...
A range of special high power contacts for ...
Description:
A range of special high power contacts for use in DIN 41612 type M backplane connectors. These DIN 41612 type M high power contacts are available with cable solder or crimp terminations or PCB solder terminations ans current ratings from 10 A to 40 A.