- RS Stock No.:
- 375-2300
- Mfr. Part No.:
- ZDE-9P-1AKN-146
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 375-2300
- Mfr. Part No.:
- ZDE-9P-1AKN-146
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ITT ZD 90° PCB Mount
Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Pitch | 2.74mm |
Termination Method | Through Hole |
Current Rating | 5A |
Housing Material | Thermoplastic |
Length | 30.89mm |
Width | 13.62mm |
Depth | 20.6mm |
Dimensions | 30.89 x 13.62 x 20.6mm |
Contact Plating | Gold over Nickel |
Series | ZD |
Contact Material | Brass |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |