- RS Stock No.:
- 170-6753
- Mfr. Part No.:
- 003628
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 170-6753
- Mfr. Part No.:
- 003628
- Brand:
- Provertha
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Dip-soldered connection, straight, threaded bolt and sleeve
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.84mm |
Mounting Hardware | M3 Screwlocks |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1.0 kV |
Length | 53.0mm |
Width | 11.0mm |
Depth | 12.5mm |
Dimensions | 53 x 11 x 12.5mm |
Contact Plating | Gold |
Series | TMC |
Series Number | 003 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65.0°C |