Provertha TMC 9 Way Right Angle Through Hole D-sub Connector Socket, 2.84mm Pitch, with 4-40 UNC Screwlock, Ground Clip
- RS Stock No.:
- 161-5418
- Mfr. Part No.:
- 013973
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 161-5418
- Mfr. Part No.:
- 013973
- Brand:
- Provertha
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
90° DIP-soldered connection, with guide frame, threaded bolt and earth
Sub-D connector Erni
Laminated ground contact on the male housings for optimal screening
Solid contacts on the male connectors with tinned manual soldering termination
Solid contacts on the male connectors with tinned manual soldering termination
Series TMC connectors are available in various housing sizes and with different numbers of pin.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.84mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC Screwlock, Ground Clip |
Current Rating | 5.0A |
Housing Material | PBT |
Voltage Rating | 1.0 kV |
Length | 30.8mm |
Width | 11.0mm |
Depth | 12.5mm |
Contact Plating | Gold |
Series | TMC |
Dimensions | 30.8 x 11 x 12.5mm |
Minimum Operating Temperature | -65.0°C |
Series Number | 013 |
Maximum Operating Temperature | +125°C |