- RS Stock No.:
- 137-2648
- Mfr. Part No.:
- LD09P33E4GV00LF
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 137-2648
- Mfr. Part No.:
- LD09P33E4GV00LF
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
FCIs D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-Sub connectors are one of the most popular Input /Output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial & instrumentation, military and medical.
Designed for less demanding applications
D-shaped shell design
Meets DIN 41652 and MIL-C-24308 dimensional standards
Stamped and formed contacts
Durability of 50 mating and unmating cycles
Straight and angled terminations available
Supports the need for polarisation
D-shaped shell design
Meets DIN 41652 and MIL-C-24308 dimensional standards
Stamped and formed contacts
Durability of 50 mating and unmating cycles
Straight and angled terminations available
Supports the need for polarisation
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Plug-In Mount |
Pitch | 2.74mm |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | E |
Mounting Hardware | Screw |
Termination Method | Solder |
Current Rating | 5.0A |
Mixed Contact Layout | 9W2 |
Housing Material | PBT |
Voltage Rating | 250.0 V |
Length | 30.81mm |
Width | 12.58mm |
Depth | 18.5mm |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Dimensions | 30.81 x 12.58 x 18.5mm |
Series | LD |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
- RS Stock No.:
- 137-2648
- Mfr. Part No.:
- LD09P33E4GV00LF
- Brand:
- Amphenol ICC