Molex SL Male Connector Housing, 2.54mm Pitch, 7 Way, 1 Row

  • RS Stock No. 908-1011
  • Mfr. Part No. 70107-5007
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 2.54mm SL Series Wire to Wire Crimp Plug Housings, 70107 Series

SL series 2.54mm pitch wire to wire single row plug style crimp housings that form part of the SL modular connector system suitable for low power signal applications such as computers, medical instruments and automotive controls. These SL series 2.54mm plug connector crimp housings feature polarization and postive locking for accurate and secure mating retention and slots that accept a Terminal Position Assurance (TPA) component which can be purchased separately (see stock number 908-1049 typically). Panel mounting versions of these SL plug crimp housings are available with side latches (part numbers 70107-503x & 70107-504x)
The male contacts for these SL series crimp housings must be ordered separately (see stock number 670-6271 typically)

2.54mm Molex C-Grid/SL Series

Specifications
Attribute Value
Number of Contacts 7
Number of Rows 1
Pitch 2.54mm
Gender Male
Mounting Type Cable Mount
Series SL
For Use With SL Crimp Terminal 70021, SL TPA 73838
Body Orientation Straight
Length 19.81mm
Width 6mm
Housing Material Polyester
940 In stock for FREE next working day delivery
Price Each (In a Pack of 10)
£ 0.324
(exc. VAT)
£ 0.389
(inc. VAT)
Units
Per unit
Per Pack*
10 +
£0.324
£3.24
*price indicative
Packaging Options:
Related Products
.100" Mini Mate® Discrete Wire Socket Housing. Polarized, ...
Description:
.100" Mini Mate® Discrete Wire Socket Housing. Polarized, single or double row systemMetal or plastic latches.
DF62 series free hanging wire to wire crimp ...
Description:
DF62 series free hanging wire to wire crimp plug housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging plug connectors have a secure positive locking mechanism with two indicators including ...
The Molex 70450 series is a PCB mount, ...
Description:
The Molex 70450 series is a PCB mount, male black connector housing with 40 contacts. The connector has female contacts, SL crimp housing and back ribs. • 2.54mm pitch• Dual row• High reliability• Housing material polyester• Operating temperature ranges between -40°C and 105°C.
The Molex 70018 series is a panel mount, ...
Description:
The Molex 70018 series is a panel mount, male black connector housing with 5 contacts. The connector has female contacts and wire housing. • 2.54mm pitch• High reliability• Housing material polyester• Single row• Termination method crimp.