- RS Stock No.:
- 865-6752
- Mfr. Part No.:
- 202625-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-6752
- Mfr. Part No.:
- 202625-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity G Series Multimate Contact Module
G Series Multimate 4 way receptacle style contact module that accepts 4 type XII Multimate female receptacle contacts. This G Series contact module block is made from black phenolic as per MIL-M-14 type CFG or MFH.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Series | G |
Body Orientation | Straight |
Length | 18.49mm |
Width | 22.5mm |
Housing Material | Phenolic |