- RS Stock No.:
- 764-4528
- Mfr. Part No.:
- DF3-10EP-2C
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 764-4528
- Mfr. Part No.:
- DF3-10EP-2C
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose DF3 Series 2mm Pitch Inline Plug Connector
Current rating 3A
Insulation resistance 1000MΩ at 500Vdc
Operating temperature range -30 to +85°C
Insulation resistance 1000MΩ at 500Vdc
Operating temperature range -30 to +85°C
Approvals
UL-CSA
2.0mm Single-Row Connector - Hirose DF3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF3 |
For Use With | DF3 Series Connector |
Body Orientation | Straight |
Length | 22mm |
Width | 11.1mm |
Housing Material | Polyamide |
- RS Stock No.:
- 764-4528
- Mfr. Part No.:
- DF3-10EP-2C
- Brand:
- Hirose