- RS Stock No.:
- 680-0815
- Mfr. Part No.:
- 794200-1
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
£1.44
(exc. VAT)
£1.73
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | £1.44 | £7.20 |
100 - 370 | £1.196 | £5.98 |
375 - 1495 | £1.006 | £5.03 |
1500 - 2995 | £0.934 | £4.67 |
3000 + | £0.866 | £4.33 |
*price indicative |
- RS Stock No.:
- 680-0815
- Mfr. Part No.:
- 794200-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Mini-Universal MATE-N-LOK 2 Free Hanging Plug Housings
Mini-Universal MATE-N-LOK 2 free hanging plug housings made from UL94V white nylon with a 4.14mm centreline and latching mating retention. These Mini-Universal MATE-N-LOK 2 free hanging plug housings are available with various numbers of circuits and contact layouts; in-line, dual row and matrix. For suitable contacts for these Mini-Universal MATE-N-LOK 2 plug housings see stock numbers 720-2193, 717-6555 and 720-2244 typically. For mating connectors see stock numbers 680-2023, 680-2048 and 680-0843 typically.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 3 |
Pitch | 4.14mm |
Gender | Male |
Series | Mini-Universal MATE-N-LOK II |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Length | 22.89mm |
Width | 21.44mm |
Housing Material | Nylon |
- RS Stock No.:
- 680-0815
- Mfr. Part No.:
- 794200-1
- Brand:
- TE Connectivity
Related links
- TE Connectivity 4.14mm Pitch 1 Row
- TE Connectivity 4.14mm Pitch 2 Row
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle...
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle...
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through...
- TE Connectivity 4.2mm Pitch 3 Row
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through...
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through...