- RS Stock No.:
- 679-5997
- Mfr. Part No.:
- 70107-0013
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 679-5997
- Mfr. Part No.:
- 70107-0013
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SL |
For Use With | SL Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 37.59mm |
Width | 6mm |
Housing Material | Nylon |
- RS Stock No.:
- 679-5997
- Mfr. Part No.:
- 70107-0013
- Brand:
- Molex