- RS Stock No.:
- 668-9860
- Mfr. Part No.:
- 926209-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 668-9860
- Mfr. Part No.:
- 926209-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Locking Clip Receptacle Housings
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.
Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts
Single- and double-row configurations
Choice of tin or gold plated contacts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Series | AMPMODU |
For Use With | Centerline Connector |
Body Orientation | Straight |
Length | 15.7mm |
Width | 6.8mm |
Housing Material | PBT |