- RS Stock No.:
- 511-0972
- Mfr. Part No.:
- 43025-2000
- Brand:
- Molex
1475 In stock - FREE next working day delivery available
430 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£1.078
(exc. VAT)
£1.294
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.078 | £5.39 |
25 - 45 | £0.888 | £4.44 |
50 - 95 | £0.81 | £4.05 |
100 - 495 | £0.736 | £3.68 |
500 + | £0.664 | £3.32 |
*price indicative |
- RS Stock No.:
- 511-0972
- Mfr. Part No.:
- 43025-2000
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
Housings are black in colour
Positive locking for a secure connection
Fully polarised which prevents mismating and misalignment
Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
Dual Row
Low Halogen
Wire to wire and wire to board
Positive locking for a secure connection
Fully polarised which prevents mismating and misalignment
Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
Dual Row
Low Halogen
Wire to wire and wire to board
Molex Micro-Fit 3.0 Connector Housing, 20 Way, 2 Rows - 43025 Series - 43025-2000
House up to 20 terminal connectors in this double-stacked receptacle from Molex. It's an ideal way to safeguard multiple wire-to-PCB (printed circuit board) connections against dust and debris and can also accommodate wire-to-wire connections. The housing features a positive locking system that secures the terminal into position so it won't come loose or disconnect if your equipment vibrates. You can mount the unit straight to the cable for quick placement – the terminals slide directly into the straight body of the housing for an easy connection.
Features & Benefits
• Made from tough polyester for long-lasting durability
• Operating temperature range from -40°C to +105°C for safe industrial use
• Low halogen level reduces the risk of toxic gases in case of fire
• Operating temperature range from -40°C to +105°C for safe industrial use
• Low halogen level reduces the risk of toxic gases in case of fire
Applications
• Industrial processing
• Automotive manufacturing
• Data communications
• Computer systems
• Automotive manufacturing
• Data communications
• Computer systems
What size of terminals will fit into this connector housing?
This unit is part of Molex's Micro-Fit 3.0 series and can accommodate terminals in that series. The 11.56mm width and 14mm depth of the connector housing provides a snug fit so the locking mechanism can secure the terminal in place.
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Receptacle |
Body Orientation | Straight |
Length | 30.85mm |
Width | 11.56mm |
Housing Material | Nylon |