- RS Stock No.:
- 181-6970
- Mfr. Part No.:
- 201647-2020
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 181-6970
- Mfr. Part No.:
- 201647-2020
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 2 Circuits, Natural
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Spot-On |
For Use With | 201649-5000 Receptacle Terminal |
Length | 9.1mm |
Width | 8.3mm |
Housing Material | PBT |