- RS Stock No.:
- 173-0907
- Mfr. Part No.:
- M30-1100300
- Brand:
- HARWIN
Discontinued product
- RS Stock No.:
- 173-0907
- Mfr. Part No.:
- M30-1100300
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Series | M30-11 |
For Use With | M30 Series Connector |
Body Orientation | Straight |
Length | 5.4mm |
Width | 3.4mm |
Housing Material | Nylon |