Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row
- RS Stock No.:
- 167-1639
- Mfr. Part No.:
- 26-03-3121
- Brand:
- Molex
Discontinued
- RS Stock No.:
- 167-1639
- Mfr. Part No.:
- 26-03-3121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | KK 396 | |
| For Use With | KK Connector | |
| Body Orientation | Straight | |
| Length | 48.36mm | |
| Width | 6.6mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 48.36mm | ||
Width 6.6mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IN
Socket Housings, 6442 Series (no Lock)
Use with Trifurcon™ terminals
3.96mm Molex KK Range
