- RS Stock No.:
- 164-2890
- Mfr. Part No.:
- 2-1318115-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2890
- Mfr. Part No.:
- 2-1318115-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity DYNAMIC D-2100S and D-2100D 2.5 mm Tab and Receptacle Housings
Dynamic D-2100 series 2.5 mm tab and receptacle connector housings with a compact, space saving design. The D-2100S versions have a standard single row configuration and the D-2100D have a dual row configuration. These D-2100 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-2100 crimp housings feature keying ribs which prevent mismating and movement or twisting between the housings when mated. Centre locks on the top of the housing provide a secure mating connection with an audible click as positive mating assurance. The centre lock also saves space on the PCB allowing high density mounting. Crimp receptacle and tab contacts for these Dynamic D-2100 connector housings must be purchased separately
Features and Benefits:
Compact, space saving design
Locking lances for secure contact retention
Keying to ribs prevent mismating
Centre locking latch for secure mating connection and PCB space saving
Audible click for mating assurance
Fitting confirmation line for visual mating assurance
Locking lances for secure contact retention
Keying to ribs prevent mismating
Centre locking latch for secure mating connection and PCB space saving
Audible click for mating assurance
Fitting confirmation line for visual mating assurance
Applications:
These connectors are designed to be used in the automotive industry. Specifically, the uses are,
Mirrors
Multimedia applications
Display screens
Airbag ECU / Safety applications
Switches
Hand free smartphone
Immobilizer
Dashboard
Safety applications
Electrically controlled trunk lid latch
Tyre pressure monitoring system
Body controller management
Mirrors
Multimedia applications
Display screens
Airbag ECU / Safety applications
Switches
Hand free smartphone
Immobilizer
Dashboard
Safety applications
Electrically controlled trunk lid latch
Tyre pressure monitoring system
Body controller management
Note
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.5mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Dynamic 2000 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 12.7mm |
Width | 14.7mm |
Housing Material | PET |