- RS Stock No.:
- 164-1841
- Mfr. Part No.:
- 1586102-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1841
- Mfr. Part No.:
- 1586102-3
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity VAL-U-LOK Single Row Panel Mount Plug Housings
VAL-U-LOK single row panel mount plug housings with a 4.2mm centreline and positive latching and keying for secure mating. These VAL-U-LOK panel mount plug housings are made from natural coloured nylon with a UL 94V-0 or UL 94V-2 flammability rating and accept pin crimp contacts (see stock number 864-9397 typically). For mating receptacle VAL-U-LOK housings see stock number 745-5154 typically)
Stock numbers 709-9965, 865-3891 and 865-3895 have UL 94V-0 rated housings
Stock numbers 864-9694 and 864-9704 have UL 94V-2 rated housings
Stock numbers 709-9965, 865-3891 and 865-3895 have UL 94V-0 rated housings
Stock numbers 864-9694 and 864-9704 have UL 94V-2 rated housings
TE Connectivity VAL-U-LOK Series Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | VAL-U-LOK |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 13.8mm |
Width | 23.9mm |
Housing Material | Nylon |
- RS Stock No.:
- 164-1841
- Mfr. Part No.:
- 1586102-3
- Brand:
- TE Connectivity