- RS Stock No.:
- 161-7686
- Mfr. Part No.:
- DF62B-6EP-2.2C(18)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 161-7686
- Mfr. Part No.:
- DF62B-6EP-2.2C(18)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 2.2 x 2mm DF62 Series Wire to Wire Plug Connectors
DF62 series free hanging wire to wire crimp plug housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging plug connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp plug housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit.
The crimp plug contacts for these DF62 plug housings need to be purchased separately, see stock number 873-5467 and 873-5476 typically.
Crimp plug housings with part numbers pre-fixed with 'DF62P' are panel mounting
For mating connectors see DF62 series crimp socket housings (stock number 873-5509) typically.
The crimp plug contacts for these DF62 plug housings need to be purchased separately, see stock number 873-5467 and 873-5476 typically.
Crimp plug housings with part numbers pre-fixed with 'DF62P' are panel mounting
For mating connectors see DF62 series crimp socket housings (stock number 873-5509) typically.
Applications:
Robotic machinery
Medical devices
Consumer appliances
Office equipment
Medical devices
Consumer appliances
Office equipment
2.2mm Wire to wire, Hirose DF62 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 2.2mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | DF62 |
Body Orientation | Straight |
Length | 16.05mm |
Width | 8.2mm |
Housing Material | PBT |
Priced to Clear | Yes |