- RS Stock No.:
- 161-3436
- Mfr. Part No.:
- F32MSF-01V-KX
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 161-3436
- Mfr. Part No.:
- F32MSF-01V-KX
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 1 |
Gender | Female |
Mounting Type | Cable Mount |
Series | F32 |
For Use With | J300 Series JFA Connectors |
Body Orientation | Straight |
Length | 15.6mm |
Width | 11.6mm |
Housing Material | PBT |