- RS Stock No.:
- 150-4129
- Mfr. Part No.:
- 504693-0300
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 150-4129
- Mfr. Part No.:
- 504693-0300
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications
Fully polarized and Colour-coded plug (right,504694) and receptacle (left, 504693) housings
Allows multiple same-circuit-sized connectors to be used in an application.
Speeds up assembly, as the Colours make it easy to identify the correct mating connector.
Reduces the cost of quality by preventing mis-mating during assembly
Inertial lock on receptacle housing (504693)
Ensures complete, low-insertion-force locking
Provides a tactile and audible click when mated
Allows multiple same-circuit-sized connectors to be used in an application.
Speeds up assembly, as the Colours make it easy to identify the correct mating connector.
Reduces the cost of quality by preventing mis-mating during assembly
Inertial lock on receptacle housing (504693)
Ensures complete, low-insertion-force locking
Provides a tactile and audible click when mated
CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Natural
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | CP-3.3 |
For Use With | 50397 Receptacle Crimp Terminal, 504695 Terminal Retainer, 505607 Receptacle Crimp Terminal |
Body Orientation | Straight |
Length | 13.2mm |
Width | 16.65mm |
Housing Material | PBT |